- Home ›
- All Products›
- E2AM30KS15WPB15M
E2AM30KS15WPB15M
Omron Automation
Proximity Sensor Inductive NO PNP 1.5cm 12V to 48V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO PNP 1.5cm 12V to 48V
Search Keywords: E2AM30KS15WPB15M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2AM30KS15WPB15M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$128.53
5
$118.64
10
$113.39
25
$110.13
50
$105.57
100
$103.99
250 +
$101.36
Click for Quote
Log in
to unlock special pricing