- Home ›
- All Products›
- E2AM18KS08WPB110M
Available Replacements
RECOMMENDED REPLACEMENT
Omron Automation
E2AM18KS08WPB110M
M18 Sheld PNP 8mm NO 10m ca
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
M18 Sheld PNP 8mm NO 10m ca
Search Keywords: E2AM18KS08WPB110M
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2AM18KS08WPB110M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8543709860 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is E2AM18KS08WPB110M discontinued?
Yes, E2AM18KS08WPB110M from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces E2AM18KS08WPB110M?
The recommended replacement for E2AM18KS08WPB110M is E2EX8B1T185M from Omron Automation, available from OnlineComponents.com.
Is E2AM18KS08WPB110M RoHS compliant?
Yes, E2AM18KS08WPB110M is RoHS compliant.
What is the lead time for E2AM18KS08WPB110M?
The standard lead time for E2AM18KS08WPB110M is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.