- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2AM12LS04M1B3
E2AM12LS04M1B3
Omron Automation
The E2AM12LS04M1B3 is a shielded, M12 cylindrical proximity sensor with a 4.0 mm sensing distance and a PNP NO+NC output.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The E2AM12LS04M1B3 is a shielded, M12 cylindrical proximity sensor with a 4.0 mm sensing distance and a PNP NO+NC output.
Search Keywords: E2AM12LS04M1B3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2AM12LS04M1B3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8479909596
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:4 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:70 x 19.62 x 17 mm
-
Response Frequency:1000 Hz
-
Operating Temperature:-40 to 70 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NO/NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
32 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$150.88
5
$139.27
10
$133.11
25
$129.28
50
$123.93
75
$122.07
100 +
$120.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments