- Home ›
- All Products›
- E2AM12KS04WPD22M
E2AM12KS04WPD22M
Omron Automation
Proximity Sensor Inductive NC 4mm 24V to 240V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NC 4mm 24V to 240V
Search Keywords: E2AM12KS04WPD22M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2AM12KS04WPD22M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$91.64
5
$84.60
10
$82.06
25
$78.53
50
$75.28
100
$74.15
250 +
$72.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments