- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2AM08KS02M1B1
E2AM08KS02M1B1
Omron Automation
Proximity Sensor NO PNP 2mm 10V to 32V 4-Pin
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NO PNP 2mm 10V to 32V 4-Pin
Search Keywords: E2AM08KS02M1B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2AM08KS02M1B1
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:43 x 15 x 13 mm
-
Operating Temperature:-40 to 70 °C
-
Switching Mode:No
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent