- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2A3M30KS20WPC12M
E2A3M30KS20WPC12M
Omron Automation
Proximity Sensor NO NPN 2cm 10V to 32VDC 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NO NPN 2cm 10V to 32VDC 3-Pin
Search Keywords: E2A3M30KS20WPC12M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2A3M30KS20WPC12M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:20 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:64.6 x 37.16 x 36 mm
-
Response Frequency:80 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$210.92
3
$201.17
5
$195.15
10
$186.74
25 +
$181.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments