help desk software
Image is representational - see mfr. specs

Switch Limit N.C. SPST Top Pin Plunger Cable 0.01A 24VAC 12VDC 0.49N Linear Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.C. SPST Top Pin Plunger Cable 0.01A 24VAC 12VDC 0.49N Linear Panel Mount
Search Keywords: D5A3200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    D5A3200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    High Precision
  • Actuator Style:
    Top Pin Plunger
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Operating Force:
    0.49 N
  • Dimension:
    15 x 15 x 23 mm
  • Maximum Current Rating:
    0.01@24VAC 12VDC A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$343.20
3
$320.32
5 +
$316.11
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments