- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4D3521R
D4D3521R
Omron Automation
Switch Limit N.O./N.C. SPDT Adjustable Roller Lever Conduit 2A 400VAC 400VDC Rotary Screw Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Adjustable Roller Lever Conduit 2A 400VAC 400VDC Rotary Screw Mount
Search Keywords: D4D3521R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4D3521R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Manual Reset
-
Actuator Style:Adjustable Roller Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:40.5 mm
-
Maximum Current Rating:2@400VAC 400VDC@TU VA
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.