- Home ›
- All Products›
- D4CC4001
D4CC4001
Omron Automation
LSW 1A 125 VAC PIN PLUNGER
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LSW 1A 125 VAC PIN PLUNGER
Search Keywords: D4CC4001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4CC4001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$172.91
3
$170.32
5
$167.77
10 +
$165.25
Click for Quote
Log in
to unlock special pricing