help desk software
Image is representational - see mfr. specs

Switch Limit N.O./N.C. SPDT Top Pin Plunger Connector Receptacle 1A 125VAC 17.65N Linear Screw Mount

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Switch Limit N.O./N.C. SPDT Top Pin Plunger Connector Receptacle 1A 125VAC 17.65N Linear Screw Mount
Search Keywords: D4CC1031
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Omron Automation
  • 部品番号:
    D4CC1031
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Actuator Style:
    Top Pin Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    17.65 N
  • Dimension:
    40 x 17.4 x 82.7 mm
  • Maximum Current Rating:
    1@125VAC A
  • Terminal Type:
    Connector
  • NEMA Standard as Enclosure Rating:
    3, 4, 13
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
工場在庫:
44 出荷できます
36 Weeks 出荷できます 8/3/26
カートに追加
PRICE (USD)
数量
Unit Price
1
$150.57
3
$148.31
5
$146.09
10 +
$143.90
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments