Image is representational - see mfr. specs

D4C3024DK1EJ03

Omron Automation

Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Pre-Wired Connector 1A 30VDC 5.69N Rotary Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Pre-Wired Connector 1A 30VDC 5.69N Rotary Screw Mount
Search Keywords: D4C3024DK1EJ03
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    D4C3024DK1EJ03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Enclosed
  • Actuator Style:
    Side Rotary with Roller Lever
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    5.69 N
  • Dimension:
    40 x 50 x 102.7 mm
  • Maximum Current Rating:
    1@30VDC A
  • Terminal Type:
    Connector
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
Manufacturer Stock:
7 can ship
36 Weeks can ship 1/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$295.45
3
$288.60
5
$284.27
10 +
$280.01
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!