- Home ›
- All Products›
- D4C2260
Omron Automation
D4C2260
Switch Snap Action SPDT 5A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action SPDT 5A 125V
Search Keywords: D4C2260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4C2260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is D4C2260 RoHS compliant?
Yes, D4C2260 is RoHS compliant.
What is the lead time for D4C2260?
The standard lead time for D4C2260 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
1
$172.91
3
$170.32
5
$167.77
10 +
$165.25
Click for Quote
Log in
to unlock special pricing