- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- CJ2MCPU12
CJ2MCPU12
Omron Automation
CJ-Series - CPU Unit - 40 Units Max - 64k Words - 0.5A @ 5VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CJ-Series - CPU Unit - 40 Units Max - 64k Words - 0.5A @ 5VDC
Search Keywords: CJ2MCPU12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:CJ2MCPU12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109160
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Manufacturer Stock:
56
can ship
36 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$968.35
3
$948.98
5 +
$930.00
Click for Quote
Log in
to unlock special pricing