- Home ›
- All Products›
- CCSFCB15125SQSH
CCSFCB15125SQSH
Omron Automation
LFL 24V 15m Ext Cable
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LFL 24V 15m Ext Cable
Search Keywords: CCSFCB15125SQSH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:CCSFCB15125SQSH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$298.29
3
$278.40
5 +
$271.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments