help desk software
Image is representational - see mfr. specs

A3AT90K100EY

Omron Automation

Switch Push Button N.O. SPST Round Button 6A 250VAC 30VDC Momentary Contact Solder Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Round Button 6A 250VAC 30VDC Momentary Contact Solder Panel Mount
Search Keywords: A3AT90K100EY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    A3AT90K100EY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    6A@125 VAC
  • Actuator Style:
    Round Button
  • Illumination:
    Yellow,LED
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    15.2 x 12.7 x 21.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 771
Can Ship immediately
Minimum Order:
4
3 Weeks can ship 12/15/25
ADD TO CART
Price (USD)
Qty
Unit Price
4
$17.26
10
$16.91
25
$16.58
50
$16.25
100
$15.92
250
$15.61
500 +
$15.29
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments