help desk software
Image is representational - see mfr. specs

Switch Push Button N.O./N.C. DPST Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. DPST Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
Search Keywords: A22TB11M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    A22TB11M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    10A@110VAC 24 VDC
  • Actuator Style:
    Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
  • Dimension:
    30 x 73.7 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$20.18
10
$19.77
25
$19.38
50
$18.99
100 +
$18.61
Click for Quote
Log in to unlock special pricing