- Home ›
- All Products›
- A22RW3MGT211
A22RW3MGT211
Omron Automation
Switch Select 3POS DPST 10A 120V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Select 3POS DPST 10A 120V
Search Keywords: A22RW3MGT211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A22RW3MGT211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Tariffs may apply for U.S. shipments