- Home ›
- All Products›
- A22RW3AAT111
Omron Automation
A22RW3AAT111
Switch Select 3POS DPST 10A 120V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Select 3POS DPST 10A 120V
Search Keywords: A22RW3AAT111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A22RW3AAT111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is A22RW3AAT111 RoHS compliant?
Yes, A22RW3AAT111 is RoHS compliant.
What is the lead time for A22RW3AAT111?
The standard lead time for A22RW3AAT111 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/17/26