- Home ›
- All Products›
- A22RFA10M
Available Replacements
Omron Automation
A22RFA10M
Switch Push Spst-no 10A 120V
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Push Spst-no 10A 120V
Search Keywords: A22RFA10M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A22RFA10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is A22RFA10M discontinued?
Yes, A22RFA10M from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces A22RFA10M?
The recommended replacement for A22RFA10M is A22NNRNMNAAG100NN from Omron Automation, available from OnlineComponents.com.
Is A22RFA10M RoHS compliant?
Yes, A22RFA10M is RoHS compliant.
What is the lead time for A22RFA10M?
The standard lead time for A22RFA10M is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.