help desk software
Image is representational - see mfr. specs

A22NLRPATRAG101RD

Omron Automation

Switch Push Button N.O. DPST Round Button 10A 440VAC 240VDC Alternate Contact Screw Panel Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. DPST Round Button 10A 440VAC 240VDC Alternate Contact Screw Panel Mount
Search Keywords: A22NLRPATRAG101RD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    A22NLRPATRAG101RD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    10A@120 VAC
  • Actuator Style:
    Round Button
  • Illumination:
    Blue,LED
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
  • Dimension:
    30mm x 53.3mm x 64.4 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
A22NLMPATRAG101RD
A22NLMPATRAG101RD
VIEW PRODUCT