help desk software
Image is representational - see mfr. specs

A22LDRT101M

Omron Automation

Switch Push Button N.C. SPST Square Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount

+ see all

データシート アクセサリー Notify Me

RoHS非遵守
包装
Certificate of Compliance Guarantee
説明 +
Switch Push Button N.C. SPST Square Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Omron Automation
  • 部品番号:
    A22LDRT101M
  • 測定単位:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509035
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.C.
  • Contact Rating @ Voltage:
    10A@110VAC 24 VDC
  • Actuator Style:
    Square Button
  • Illumination:
    Red,LED
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
  • Dimension:
    30 x 72.7 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
9 Weeks 出荷できます 1/26/26
お取り寄せ
PRICE (USD)
数量
Unit Price
1
$162.49
10
$66.09
25
$61.68
50 +
$57.83
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments