- Home ›
- All Products›
- A16LTRMT22S
Omron Automation
A16LTRMT22S
Lighted Pushbutton Switches, 16 mm diameter base, IP40
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lighted Pushbutton Switches, 16 mm diameter base, IP40
Search Keywords: A16LTRMT22S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A16LTRMT22S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Contact Configuration:Double Pole Double Throw (DPDT)
-
Type:Pushbutton Switch
-
UPC Code:4536854597138
-
Features:Screwless Clamp
-
Inch/Metric:Metric
-
Bezel Color:Black
Product Guides
+
Frequently Asked Questions
Is A16LTRMT22S RoHS compliant?
Yes, A16LTRMT22S is RoHS compliant.
What is the lead time for A16LTRMT22S?
The standard lead time for A16LTRMT22S is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
1
$100.90
5
$93.37
10
$90.67
15
$89.31
25
$85.70
50 +
$83.41
Click for Quote
Log in
to unlock special pricing