- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A165LTYA24D2
A165LTYA24D2
Omron Automation
Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Alternate Contact Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Alternate Contact Solder Panel Mount
Search Keywords: A165LTYA24D2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A165LTYA24D2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509033
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@125 VAC
-
Actuator Style:Round Button
-
Illumination:Yellow,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:18 x 18 x 38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$57.57
5
$51.37
10
$49.83
25
$47.70
50
$45.74
100
$44.52
250 +
$43.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments