- Home ›
- All Products›
- 70008073303
Omron Automation
70008073303
G5 Mtr Oil Seal 750W-2kW 4mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
G5 Mtr Oil Seal 750W-2kW 4mm
Search Keywords: 70008073303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:70008073303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 70008073303 RoHS compliant?
Yes, 70008073303 is RoHS compliant.
What is the lead time for 70008073303?
The standard lead time for 70008073303 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$125.83
5
$116.15
10
$111.01
25
$107.82
50
$103.36
100
$101.81
250 +
$99.23
Click for Quote
Log in
to unlock special pricing