- Home ›
- All Products›
- 68310-400F
Omron Automation
68310-400F
CNTCTR 900VDC 200A 24VDC COIL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CNTCTR 900VDC 200A 24VDC COIL
Search Keywords: 68310400F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:68310-400F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 68310-400F RoHS compliant?
Yes, 68310-400F is RoHS compliant.
What is the lead time for 68310-400F?
The standard lead time for 68310-400F is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$576.06
3
$560.27
5 +
$551.87
Click for Quote
Log in
to unlock special pricing