- Home ›
- All Products›
- 68250-402F
68250-402F
Omron Automation
MTR CNTRL 80VDC 200A STRBRD HD
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MTR CNTRL 80VDC 200A STRBRD HD
Search Keywords: 68250402F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:68250-402F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$7,537.65
3
$7,424.59
5 +
$7,313.22
Click for Quote
Log in
to unlock special pricing