- Home ›
- All Products›
- 60660-00160
60660-00160
Omron Automation
MOT 6AX 660 661 100W 0.89A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MOT 6AX 660 661 100W 0.89A
Search Keywords: 6066000160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:60660-00160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$7,958.43
3
$7,839.06
5 +
$7,721.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments