- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 445361621
445361621
Omron Automation
Switch Safety Interlock N.O./N.C. SPST/DPST 0.3A 24VAC 24VDC Screw Mount Cable 1000000Cycles
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock N.O./N.C. SPST/DPST 0.3A 24VAC 24VDC Screw Mount Cable 1000000Cycles
Search Keywords: 445361621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:445361621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
18 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$221.10
3
$206.36
5 +
$203.64
Click for Quote
Log in
to unlock special pricing