- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 445340010
445340010
Omron Automation
Switch Safety Interlock N.O./N.C. DPST/DPST Key 4A 230VAC 24VDC Screw Mount Conduit 1000000Cycles
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock N.O./N.C. DPST/DPST Key 4A 230VAC 24VDC Screw Mount Conduit 1000000Cycles
Search Keywords: 445340010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:445340010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
27
can ship
18 Weeks
can ship
9/23/26