- Home ›
- All Products›
- 28200-00043
28200-00043
Omron Automation
FAN 5.9X6.4 24 VDC 241 CFM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN 5.9X6.4 24 VDC 241 CFM
Search Keywords: 2820000043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:28200-00043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$901.38
3
$887.86
5 +
$865.33
Click for Quote
Log in
to unlock special pricing