- Home ›
- All Products›
- 27200-00215
27200-00215
Omron Automation
FUS MICROF 2.0A 125V FAST
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUS MICROF 2.0A 125V FAST
Search Keywords: 2720000215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:27200-00215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$17.41
10
$15.54
25
$15.07
50
$14.64
100
$13.84
250
$13.47
500 +
$13.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments