- Home ›
- All Products›
- 27200-00131
Omron Automation
27200-00131
FUS MICROF 1A 250V TM-LAG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUS MICROF 1A 250V TM-LAG
Search Keywords: 2720000131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:27200-00131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 27200-00131 RoHS compliant?
Yes, 27200-00131 is RoHS compliant.
What is the lead time for 27200-00131?
The standard lead time for 27200-00131 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$16.91
25
$15.33
50
$14.64
100
$14.01
250
$13.44
500
$13.08
1,000 +
$12.88
Click for Quote
Log in
to unlock special pricing