- Home ›
- All Products›
- 21796-000F
21796-000F
Omron Automation
FUSE CTRDGE 50A SLOW 80VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CTRDGE 50A SLOW 80VDC
Search Keywords: 21796000F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:21796-000F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$288.57
3
$280.55
5
$276.35
10 +
$272.20
Click for Quote
Log in
to unlock special pricing