- Home ›
- All Products›
- 19936-102D
19936-102D
Omron Automation
TM5 PSU SINGLE OUT 24V 400W
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TM5 PSU SINGLE OUT 24V 400W
Search Keywords: 19936102D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:19936-102D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$715.27
3
$704.54
5 +
$686.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments