- Home ›
- All Products›
- 18266-000
18266-000
Omron Automation
Omron Fus, Microf, 2.0A, 125V, Fast
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Omron Fus, Microf, 2.0A, 125V, Fast
Search Keywords: 18266000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:18266-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$108.06
5
$100.00
10
$97.10
15
$91.78
25
$90.40
50 +
$89.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments