- Home ›
- All Products›
- 18195-000F
18195-000F
Omron Automation
FUSE FAST 80VDC 150A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE FAST 80VDC 150A
Search Keywords: 18195000F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:18195-000F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$119.35
5
$110.45
10
$107.25
15
$101.37
25
$99.85
50 +
$98.35
Click for Quote
Log in
to unlock special pricing