- Home ›
- All Products›
- 13555-000L
13555-000L
Omron Automation
PWRSPY DC-DC 24V 5A 18-36
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PWRSPY DC-DC 24V 5A 18-36
Search Keywords: 13555000L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:13555-000L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$1,037.49
3
$1,021.93
5 +
$996.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments