- Home ›
- All Products›
- 120104022
Omron Automation
120104022
Power Relay 24VDC 10A DPST-NO/DPST-NC(45x57.5x49)mm Panel
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Relay 24VDC 10A DPST-NO/DPST-NC(45x57.5x49)mm Panel
Search Keywords: 120104022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:120104022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 120104022 discontinued?
Yes, 120104022 from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 120104022 RoHS compliant?
Yes, 120104022 is RoHS compliant.
What is the lead time for 120104022?
The standard lead time for 120104022 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.