- Home ›
- All Products›
- 05679-000
05679-000
Omron Automation
FAN 80X80X15mm 24VDC 30CFM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN 80X80X15mm 24VDC 30CFM
Search Keywords: 05679000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:05679-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$341.43
3
$331.94
5
$326.96
10 +
$322.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments