- Home ›
- All Products›
- 01079-000
01079-000
Omron Automation
MOT 6AX 662 1150W 7.3A J2
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MOT 6AX 662 1150W 7.3A J2
Search Keywords: 01079000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:01079-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$11,564.92
3
$11,391.45
5 +
$11,220.58
Click for Quote
Log in
to unlock special pricing