- Home ›
- All Products›
- 01078-000
Omron Automation
01078-000
MOT 6AX 662 550W 4.3A J1/3
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MOT 6AX 662 550W 4.3A J1/3
Search Keywords: 01078000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:01078-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 01078-000 RoHS compliant?
Yes, 01078-000 is RoHS compliant.
What is the lead time for 01078-000?
The standard lead time for 01078-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$9,424.67
3
$9,283.30
5 +
$9,144.05
Click for Quote
Log in
to unlock special pricing