- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- A24000-012
Omnetics
A24000-012
12 Position Micro Strip Single Row Male, 18" of Wire w/ Latch
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
12 Position Micro Strip Single Row Male, 18" of Wire w/ Latch
Search Keywords: A24000012
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omnetics |
| Part No: | A24000-012 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is A24000-012 RoHS compliant?
Yes, A24000-012 is RoHS compliant.
What is the lead time for A24000-012?
The standard lead time for A24000-012 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$73.98
5
$66.02
10
$56.66
25
$53.60
50
$48.45
100
$44.87
250 +
$43.78
Click for Quote
Log in
to unlock special pricing