- Home ›
- All Products›
- 6354E
6354E
Olympic Wire & Cable
Power Cord, Retractile, 16 AWG, 65x34, 0.450 in., -20C, 90C, 300 V, Rubber" | Olympic Wire and Cable Corp. 6354E
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Certificate of Compliance Guarantee
Description
+
Power Cord, Retractile, 16 AWG, 65x34, 0.450 in., -20C, 90C, 300 V, Rubber" | Olympic Wire and Cable Corp. 6354E
Search Keywords: 6354E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Olympic Wire & Cable
-
Part No:6354E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$107.49
5
$99.22
10
$96.25
25
$92.10
50
$88.29
100
$86.97
250 +
$84.77
Click for Quote
Log in
to unlock special pricing