help desk software

Hook-up Wire 1Conductors 22AWG 1.29mm Tinned Copper Red 600V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 1Conductors 22AWG 1.29mm Tinned Copper Red 600V
Search Keywords: 3072
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Olympic Wire & Cable
  • Part No:
    307-2
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544499000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Size:
    22 AWG
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.29 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -65 to 200 °C
  • Color:
    Red
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100 Feet
Ships today, if you order in
Minimum Order:
100 Feet
Order Increment:
100 Feet
9 Weeks can ship 1/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3834
500
$0.3430
1,000
$0.3352
2,500
$0.3280
5,000
$0.3214
7,500
$0.3166
10,000
$0.3119
15,000 +
$0.3072
Click for Quote
Log in to unlock special pricing