help desk software

Hook-up Wire 1Conductors 24AWG 1.11mm Tinned Copper Red 600V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 1Conductors 24AWG 1.11mm Tinned Copper Red 600V
Search Keywords: 3062
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Olympic Wire & Cable
  • Part No:
    306-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544499000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Size:
    24 AWG
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.11 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -65 to 200 °C
  • Color:
    Red
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 6/25/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.1917
1,000
$0.1688
2,500
$0.1652
5,000
$0.1627
7,500
$0.1602
25,000
$0.1577
50,000
$0.1553
100,000 +
$0.1530
Click for Quote
Log in to unlock special pricing