- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- YF103
Okaya Electric
YF103
Noise Supression Capacitor - 0.01µF - 300VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Noise Supression Capacitor - 0.01µF - 300VAC
Search Keywords: YF103
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Okaya Electric |
| Part No: | YF103 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250070 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Voltage: | 300 VAC |
| Capacitance Value: | 0.01 uF |
| Tolerance: | 10 % |
| Mounting: | Through Hole |
| Termination Style: | Radial |
| Size: | 18 x 5 x 11 mm |
Frequently Asked Questions
Is YF103 RoHS compliant?
Yes, YF103 is RoHS compliant.
What is the lead time for YF103?
The standard lead time for YF103 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,064
Can Ship immediately
Minimum Order Quantity:
250
6 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
250
$0.1169
2,500
$0.0921
5,000
$0.0881
7,500
$0.0879
25,000
$0.0833
50,000
$0.0800
100,000
$0.0798
150,000 +
$0.0796
Click for Quote
Log in
to unlock special pricing