- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WHA10RFET
Description
+
Res Wirewound 10 Ohm 1% 0.5W(1/2W) ±20ppm/°C Molded AXL T/R
Search Keywords: WHA10RFET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WHA10RFET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:10 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Dimension:5.08 x 2.54 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
500
$0.625
1,000
$0.597
3,000
$0.548
5,000
$0.547
8,000 +
$0.533
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments