- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- WFH330L10KJE
Description
+
Res Wirewound 10K Ohm 5% 330W 50ppm/°C to 150ppm/°C Aluminum Housed Solder Lug Flange Mount
Search Keywords: WFH330L10KJE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:WFH330L10KJE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:330 W
-
Termination Style:Solder
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:50 to 150 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
MOQ for out of Stock Qty:
13
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$82.16
5
$81.96
10
$81.75
13
$81.55
25
$52.19
38
$40.77
50 +
$39.96
Click for Quote
Log in
to unlock special pricing