- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- UM050T1009JE
Description
+
Res Thick Film 100G Ohm 5% 3W ±100ppm/°C Silicone RDL
Search Keywords: UM050T1009JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:UM050T1009JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Termination Style:Radial
-
Power Rating:3 W
-
Resistance Value:100 GOhm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
-
Dimension:50 x 1.6 x 12.5 mm
-
Terminal Pitch:47.8 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$44.83
5
$40.00
10
$38.81
30
$37.14
50
$35.62
100
$34.67
250 +
$34.21
Click for Quote
Log in
to unlock special pricing