help desk software
Image is representational - see mfr. specs

TWM3J560

Ohmite

Res Metal Oxide 560 Ohm 5% 3W ±350ppm/°C Ceramic RDL

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Oxide 560 Ohm 5% 3W ±350ppm/°C Ceramic RDL
Search Keywords: TWM3J560
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TWM3J560
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    TH
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Radial
  • Power Rating:
    3 W
  • Resistance Value:
    560 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±350 ppm/°C
  • Operating Temperature:
    -55 to 275 °C
  • Packaging:
    N/A
  • Dimension:
    12.5 x 9 x 25 mm
  • Terminal Pitch:
    5 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
1,250